Telegärtner 100012191 Fibreglass FO Cable Violet 2m SC-LC Plugs OM4 Multimode

MPN
100012191
Brand
Telegartner
EAN-13
4018359409715
Order Code
17-7071
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £19.36
10+ £18.55
50+ £18.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Telegärtner 100012191 represents a high-precision fibre optic cable designed for advanced networking applications. This fibreglass FO cable, measuring 2 metres in length and finished in violet, features terminations with one SC plug and one LC plug, which facilitate reliable connections in multimode optical communication lines. Engineered with a 50/125 µm core size, it supports OM4 multimodal data transfer, optimally utilised in environments requiring high-speed data transfer over short distances, such as data centres, server rooms, and high-performance computing networks. Its robust construction ensures efficient data transfer modulated on light waves, making it an ideal choice for complex network cable assemblies that prioritise integrity and speed.
Length 2.00m
Colour Violet
Connection Type Fibreglass
Type FO Cable
Cable Design Round
Cable features Duplex
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM4
Fibre Type 50/125 µ
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A SC plug
Type B LC plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot