Telegärtner 100012136 Fibreglass FO Cable Orange 1m SC-LC 50/125µ OM2

MPN
100012136
Brand
Telegartner
EAN-13
4018359357535
Order Code
17-7068
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (52)
Qty Was Unit Price (Ex VAT)
1+ £15.69 £13.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Telegärtner 100012136 is a fibre optic cable that features a robust design for optical communication lines, enabling efficient data transfer modulated on light waves. This network cable assembly measures 1.00 metre in length and is distinctly identified by its orange fibreglass construction. It is configured with a 1x SC plug and a 1x LC plug, utilising a 50/125 µ multimode OM2 fibre type, which is suitable for medium-range networking applications where moderate data throughput is required. The cable is commonly used in setups where precise optical data transmission is necessary, such as in local area networks (LANs), data centres, and telecommunications infrastructure, offering reliable performance for engineers focused on creating resilient network systems. Additionally, the product's compatibility with OM2 standards ensures its effective integration into existing multimode fibre networks.
Length 1.00m
Colour Orange
Connection Type Fibreglass
Type FO Cable
Cable Design Round
Cable features Duplex
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM2
Fibre Type 50/125 µ
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A SC plug
Type B LC plug
Version Cable

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot