Telegärtner 100012102 Fibreglass FO Cable Violet 1.00 m 50/125 µ Multimode OM4

MPN
100012102
Brand
Telegartner
EAN-13
4018359411596
Order Code
17-7067
Country of Origin
Germany
View Full Product Range (52)

Discontinued


Telegärtner 100012102 is an advanced fibreglass FO cable designed for high-efficiency optical communication lines, facilitating data transfer modulated on light waves. This 1.00 metre cable is equipped with an ST plug on one end and an LC plug on the other, supporting a multimode fibre optic format with 50/125 µ specifications, classified as OM4, which ensures superior bandwidth and performance over extended distances. The cable is coloured violet for easy identification and seamless integration within dense networking environments, making it ideal for applications in data centres, metropolitan area networks, and other high-speed networking scenarios where reliable data transmission is paramount. Engineered to maintain integrity in diverse conditions, this network cable assembly underscores reliability and precision in optical data exchanges fundamental to modern telecommunication infrastructures.
Length 1.00m
Colour Violet
Connection Type Fibreglass
Type FO Cable
Cable Design Round
Cable features Duplex
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM4
Fibre Type 50/125 µ
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A ST plug
Type B LC plug
Version Cable

Alternatives (1)


Trustpilot