Telegärtner 100012082 Fibreglass FO Cable Yellow 1.00 m SC to LC Singlemode

MPN
100012082
Brand
Telegartner
EAN-13
4018359275044
Order Code
17-7066
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (52)
Qty Was Unit Price (Ex VAT)
1+ £15.88 £13.50
10+ £13.00
50+ £12.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Telegärtner 100012082 is a high-quality fibreglass fibre optic cable designed for singlemode applications in optical communication networks. This network cable assembly features a length of 1.00 metre and is fitted with one SC plug and one LC plug, facilitating connections in systems requiring 9/125 µm OS2 fibre. The yellow-coloured cable is engineered for efficient data transfer modulated on light waves, making it ideal for high-speed networking and telecommunication systems. This product caters to the demands of advanced networking setups, where the integrity of data transmission over long distances with minimal signal loss is crucial. Such features make it suitable for use in backbone networks, data centres, and other professional settings where reliable and fast data communication is essential.
Length 1.00m
Colour Yellow
Connection Type Fibreglass
Type FO Cable
Cable Design Round
Cable features Duplex
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Singlemode OS2
Fibre Type 9/125 µ
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A SC plug
Type B LC plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot