Telegärtner 100011779 Fibre Optic Cable Turquoise 1m SC-SC Multimode OM3

MPN
100011779
Brand
Telegartner
EAN-13
4018359357146
Order Code
17-7063
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (52)
Qty Was Unit Price (Ex VAT)
1+ £13.19 £11.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Telegärtner 100011779 describes a fibre optic cable designed for high-performance data transfer in networking applications, where accuracy and speed are paramount. This network cable assembly features a length of 1.00 metre and is constructed in a distinctive turquoise colour, equipped with SC plugs at both ends. It utilises multimode OM3 technology with 50/125 µm fibres, suitable for short to medium-range optical communication lines, enabling data to be modulated and transferred over light waves efficiently. Common applications include local-area networks (LANs), data centres, and enterprise networking solutions, where quick and reliable data transmission is required. The cable's compatibility with multimode networks ensures it can support high bandwidth over substantial distances, adapting to the stringent requirements of modern data infrastructures.
Length 1.00m
Colour Turquoise
Connection Type Fibreglass
Type Network cable
Cable Design Round
Cable features Duplex
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM3
Fibre Type 50/125 µ
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A SC plug
Type B SC plug
Version Cable

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot