Telegärtner 100011527 Fibre Optic Cable Yellow 10m Singlemode OS2 LC-LC

MPN
100011527
Brand
Telegartner
EAN-13
2050004787900
Order Code
17-7062
Country of Origin
Germany

Discontinued


Telegärtner 100011527 Fibre Optic Cable is a high-performance networking solution designed for precision data transmission in optical communication lines. This fibre optic cable, encased in a yellow jacket, is 10 metres long and features singlemode OS2 specifications with 9/125 µm glass fibre, ensuring it is optimised for long-distance data transfer modulated on light waves. Equipped with LC connectors on both ends, this cable assembly facilitates efficient and reliable connections suitable for use in data centres, telecommunications infrastructure, and wide area networks. Engineered for durability and performance, this product provides stable and secure connectivity in environments where high-speed data transmission is critical.
Cable Design Round
Cable features Duplex
Cable Use FO
Colour Yellow
Connection Type Fibreglass
Connector Version straight
Content 1
Core Material FO
Fibre quality Singlemode OS2
Fibre Type 9/125 µ
Jumper Type Duplex
Length 10.00m
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type FO Cable
Type A LC plug
Type B LC plug
Version Cable

Alternatives (4)


Trustpilot