Telegärtner 100011508 Fibreglass FO Cable Turquoise 10.00 m LC-LC Multimode

MPN
100011508
Brand
Telegartner
EAN-13
4018359324827
Order Code
17-7060
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £28.38
10+ £27.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Telegärtner 100011508 is a high-quality fibreglass fibre optic cable designed for reliable data transmission in optical communication lines. This FO cable, which is 10.00 metres in length, features a turquoise sheath and utilises LC plugs on both ends for seamless connection within network systems. Engineered with 50/125 µm multimode OM3 capabilities, it enables efficient data transfer modulated on light waves, making it ideal for high-speed networking applications such as data centres, telecommunication networks, and enterprise LAN infrastructure. The cable's robust construction ensures stable performance and minimal signal loss, meeting the stringent demands of modern communication environments.
Length 10.00m
Colour Turquoise
Connection Type Fibreglass
Type FO Cable
Cable Design Round
Cable features Duplex
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM3
Fibre Type 50/125 µ
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A LC plug
Type B LC plug
Version Cable

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot