Telegärtner 100011406 Fibreglass FO Cable 5m Turquoise LC to LC OM3 Multimode

MPN
100011406
Brand
Telegartner
EAN-13
4018359324810
Order Code
17-7058
Country of Origin
Germany
View Full Product Range (52)

Discontinued


Telegärtner, with the Manufacturer's Part Number 100011406, offers a Fibreglass FO Cable that stands as a reliable component in fibre optic networking. This 5-metre, turquoise cable is designed for versatile applications in optical communication systems, utilising light waves to enable high-speed data transfer. Featuring multimode OM3 specifications with core/cladding diameters of 50/125 micrometres, it incorporates LC to LC connectors, ensuring precision and efficiency in network connectivity. Its construction supports robust performance in environments requiring synchronous data transfer, such as data centres, telecommunications networks, and high-bandwidth backbone systems. This cable is essential for engineers seeking to implement reliable networking solutions within modern infrastructures.
Length 5.00m
Colour Turquoise
Connection Type Fibreglass
Type FO Cable
Cable Design Round
Cable features Duplex
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM3
Fibre Type 50/125 µ
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A LC plug
Type B LC plug
Version Cable

Alternatives (4)


Trustpilot