Telegärtner 100011327 Fibreglass FO Cable Violet 2m LC-LC Multimode OM4

MPN
100011327
Brand
Telegartner
EAN-13
4018359395520
Order Code
17-7056
Country of Origin
Germany
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £22.12 £16.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Telegärtner 100011327 is a high-performance fibreglass fibre optic cable designed for reliable data transmission in demanding network environments. This cable measures 2.00 metres in length and is finished in a distinctive violet colouring, with LC plugs on both ends for secure connectivity. It operates on a multimode fibre optic system utilising OM4 specifications, with a core/cladding diameter of 50/125 micrometres, optimised for short-distance data transfer applications. This cable is ideal for use in modern data centres, server rooms, and enterprise networks where high-speed optical communication is critical. By transmitting data through light waves, it ensures low latency and high bandwidth, making it well-suited for applications requiring rapid, stable data exchange.
Length 2.00m
Colour Violet
Type FO Cable
Cable Design Round
Cable features Duplex
Cable Use FO
Connection Type Fibreglass
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM4
Fibre Type 50/125 µ
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A LC plug
Type B LC plug
Version Cable

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot