Telegärtner 100011325 Fibreglass FO Cable 2m Turquoise LC-LC 50/125 µ OM3

MPN
100011325
Brand
Telegartner
EAN-13
4018359285470
Order Code
17-7055
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (52)
Qty Was Unit Price (Ex VAT)
1+ £18.39 £16.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Telegärtner 100011325 is a fibreglass fibre optic cable designed to enable efficient data transfer through modulated light waves. Specifically engineered for high-performance optical communication lines, this FO network cable features a turquoise sheath and measures 2 metres in length. It is equipped with an LC plug on each end and employs a 50/125 µm OM3 multimode fibre, optimised for use in environments where reliable and rapid data transmission is paramount. Such cables are integral to networking applications, particularly within data centres and high-bandwidth networks requiring precise and reliable connections. With an alternate identification of 04018359285470, the Telegärtner 100011325 is suited for diverse engineering applications that depend on robust multimode fibre optic connections.
Length 2.00m
Colour Turquoise
Connection Type Fibreglass
Type FO Cable
Cable Design Round
Cable features Duplex
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM3
Fibre Type 50/125 µ
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A LC plug
Type B LC plug
Version Cable

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot