Telegärtner 100011282 Fibreglass FO Cable Yellow 1.00 m LC-LC Singlemode 9/125

MPN
100011282
Brand
Telegartner
EAN-13
4018359274887
Order Code
17-7052
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (52)
Qty Was Unit Price (Ex VAT)
1+ £23.03 £19.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Telegärtner 100011282 is a fibreglass fibre optic cable designed for high-performance networking applications. This singlemode cable, characterised by a core diameter of 9/125 microns, enables efficient data transfer over long distances using light waves, making it ideal for optical communication lines. Measuring 1.00 metre in length and featuring LC to LC connectors, this yellow cable is suited for environments requiring reliable and fast transmission of data, such as data centres and telecommunications networks. The singlemode OS2 classification ensures low attenuation and high data integrity, which are essential in engineering applications involving high-speed networks and bandwidth-intensive tasks. Identified by the barcode 04018359274887, this cable is a critical component in the assembly of network infrastructure where precise and speedy data communication is paramount.
Length 1.00m
Colour Yellow
Connection Type Fibreglass
Type FO Cable
Cable Design Round
Cable features Duplex
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Singlemode OS2
Fibre Type 9/125 µ
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A LC plug
Type B LC plug
Version Cable

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot