Telegärtner 100009350 RJ45 Network cable CAT 5e F/UTP 25 m Grey Flame retardant

MPN
100009350
Brand
Telegartner
EAN-13
4018359293581
Order Code
17-7050
Country of Origin
China
View Full Product Range (52)

Discontinued


Telegärtner, 100009350, offers a reliable RJ45 network cable designed for versatile network applications. This CAT 5e F/UTP patch cable spans 25 metres and comes in a grey, flame-retardant jacket, ensuring both safety and durability in environments demanding stringent safety standards. Its design includes an RJ45 connector with integral detent, providing secure connectivity for Ethernet and router configurations. This network cable serves effectively in connecting various network devices such as routers, switches, and computers in residential, commercial, and industrial settings, delivering high-speed data transmission with minimal interference. Ideal for structured cabling installations, the cable’s construction and performance standards meet the requirements for a wide range of local area network (LAN) applications.
Type Network cable, patch cable
Length 25.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen-free Yes
Max. frequency 100MHz
Shielding F/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Trustpilot