Telegärtner 100009130 RJ45 Network cable Cat 6A S/FTP Yellow 15m Flame-retardant

MPN
100009130
Brand
Telegartner
EAN-13
4018359292324
Order Code
17-7048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £27.88
10+ £26.88
50+ £26.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Telegärtner part number 100009130 is a high-performance RJ45 network cable designed for reliable data transmission applications. This Cat 6A S/FTP cable is 15 metres in length and features a robust yellow, flame-retardant sheath that ensures safety in various environments. Engineered with shielded twisted pairs, it minimises electromagnetic interference, providing dependable connectivity for critical network installations. Commonly used in applications such as data centres, telecommunication networks, and professional audio-visual systems, this ethernet cable is equipped with an RJ45 connector including a detent for secure connections. Its construction and materials make it suitable for use with routers, switches, and other network devices requiring high-speed data transfer capabilities.
Type Network cable, patch cable
Length 15.00m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot