Telegärtner 100009126 RJ45 Network Cable CAT 6A 15m Blue Flame-retardant

MPN
100009126
Brand
Telegartner
EAN-13
4018359292287
Order Code
17-7047
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £21.79
10+ £21.15
50+ £21.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Telegärtner part number 100009126 refers to a high-performance RJ45 network cable designed for robust and secure data transmission in commercial and industrial settings. This Category 6A cable, which complies with S/FTP standards, offers superior shielding against electromagnetic interference, ensuring reliable connectivity across distances up to 15 metres. Encased in a flame-retardant blue sheath, it meets stringent safety requirements while maintaining flexibility and durability. Commonly used in setting up connections between network devices such as routers, switches, and patch panels, this cable is vital for establishing stable, high-speed LAN environments. Additionally, the cable's design includes a detent, which aids in secure locking and easy release of the connectors, thereby enhancing operational efficiency and reducing the risk of accidental disconnections.
Type Network cable, patch cable
Length 15.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot