Telegärtner 100008644 Network cable patch CAT 6A S/FTP 5m Green Flame-retardant

MPN
100008644
Brand
Telegartner
EAN-13
4018359286613
Order Code
17-7036
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £10.78
10+ £10.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Telegärtner 100008644 is an advanced network cable patch, specifically designed for high-performance Ethernet applications. This RJ45 network cable is a category 6A S/FTP cable, offering superior shielding and bandwidth capabilities, with a length of 5.00 metres. The cable is green and constructed with flame-retardant materials, ensuring safety and reliability in environments subject to stringent fire safety regulations. The inclusion of a detent mechanism provides secure connectivity, essential for stable network operations. Ideal for use in data centres, telecommunications systems, and enterprise network infrastructures, this cable supports robust data transmission and networking efficiency.
Type Network cable, patch cable
Length 5.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot