Telegärtner 100008032 RJ45 CAT 6A Patch Cable Yellow 0.25m Flame-retardant

MPN
100008032
Brand
Telegartner
EAN-13
4018359378875
Order Code
17-7029
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £5.03
10+ £4.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Telegärtner 100008032 is a high-quality RJ45 CAT 6A patch cable designed for reliable network connectivity. This 0.25-metre cable is part of Telegärtner's Network Cable Assemblies, featuring a sturdy flame-retardant yellow jacket for enhanced safety. Engineered with S/FTP shielding, it ensures superior signal integrity and reduces crosstalk, making it suitable for high-speed data transmission in environments such as data centres, IT infrastructure, and office networks. The inclusion of a detent feature guarantees secure connections to routers, switches, or other networking devices, ensuring durability and stability in various professional applications.
Type Network cable, patch cable
Length 0.25m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot