Telegärtner 100008027 CAT 6A RJ45 Patch Cable 1m Purple Halogen-free Flame-ret

MPN
100008027
Brand
Telegartner
EAN-13
4018359377076
Order Code
17-7026
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Telegärtner 100008027 pertains to a high-performance CAT 6A RJ45 patch cable designed for reliable Ethernet connectivity in demanding network environments. This 1-metre long cable is encased in an S/FTP shielding configuration, ensuring superior protection against electromagnetic interference, making it ideal for environments with significant signal noise. The cable is engineered with a halogen-free and flame-retardant purple sheath, providing safety and compliance for indoor applications. Equipped with an inclusive detent mechanism, this cable offers secure and stable connections, which makes it suitable for use with network switches, routers, and hub-to-computer connections where dependable data transmission is imperative. It's particularly beneficial in structured cabling systems where quality and safety standards are paramount.
Type Network cable, patch cable
Length 1.00m
Colour Purple
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot