Telegärtner 100007978 CAT 6A patch cable Black double shielded 1m flame-retard

MPN
100007978
Brand
Telegartner
EAN-13
4018359288167
Order Code
17-7024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Telegärtner 100007978 is a robust CAT 6A patch cable engineered for high-performance network applications, featuring a length of 1 metre and a sleek black, double shielded design. This RJ45 network cable is constructed with flame-retardant materials, ensuring safety and reliability in demanding environments. It includes an S/FTP shielding configuration that provides superior protection against electromagnetic interference, making it ideal for use in densely packed data centres or complex IT infrastructures that rely on high-speed, stable connections. The cable is suited for connecting network switches, routers, and other Ethernet devices, ensuring optimal data transfer rates suitable for contemporary networking demands. With its durable composition and reliable performance metrics, this cable meets the rigorous standards required by professional network installations.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot