Telegärtner 100023697 TNC series Connector plug right angle 50 Ω 1pc |
07-5935
|
|
38 available to back orderBack-order availability date - 15/01/2026
|
1+ £6.97
Price per unit Ex VAT
|
50Ω |
Crimp |
5.20mm |
|
Plug, right angle |
|
PTFE |
11GHz |
|
-40 - +155°C |
TNC connector |
Brass nickel plated |
Brass gold plated |
Screw-on |
Telegärtner 100023701 TNC Series plug straight 50 Ω 1pc vibration-resistant |
07-5936
|
|
Available to back orderBack order, lead time 10 weeks
|
1+ £8.63
Price per unit Ex VAT
|
50Ω |
Soldering |
3.50mm |
UT 141 |
Plug, straight |
|
PTFE |
11GHz |
|
-40 - +155°C |
TNC connector |
Brass nickel plated |
Brass gold plated |
Screw-on |
Telegärtner 100023721 TNC series Connector plug right angle 50 Ω 1 piece |
07-5943
|
|
2 available to back orderBack-order availability date - 15/01/2026
|
1+ £19.76
Price per unit Ex VAT
|
50Ω |
Crimp |
10.30mm |
LMR 400 |
Plug, right angle |
|
PTFE |
11GHz |
|
-40°C - +155°C |
TNC connector |
Brass nickel plated |
Brass gold plated |
Screw-on |
Telegärtner 100023745 TNC series plug straight 50 Ω 1pc vibration-resistant |
07-5950
|
|
516 available to back orderBack-order availability date - 15/01/2026
|
2+ £3.68
Price per unit Ex VAT
|
50Ω |
Crimp |
4.95mm |
RG 58 C/U |
Plug, straight |
|
PE |
11GHz |
|
-40 - +155°C |
TNC connector |
Brass nickel plated |
Brass gold plated |
Screw-on |
Telegärtner 100023746 TNC series Connector plug straight 75Ω 1pc |
07-5951
|
|
1 available to back orderBack-order availability date - 15/01/2026
|
2+ £3.41
Price per unit Ex VAT
|
75Ω |
Crimp |
4.95mm |
RG 58 C/U |
Plug, straight |
|
PE |
11GHz |
|
-40 - +155°C |
TNC connector |
Brass nickel plated |
Brass gold plated |
Screw-on |
Telegärtner 100023766 TNC series Socket straight 50 Ω 11 GHz 1pc. |
07-5956
|
|
4 available to back orderBack-order availability date - 15/01/2026
|
1+ £8.83
Price per unit Ex VAT
|
50Ω |
Crimp |
5.90mm |
|
Socket, straight |
|
PTFE |
11GHz |
|
-40 - +155°C |
TNC connector |
Brass nickel plated |
Brass gold plated |
Screw-on |
Telegärtner 100023767 TNC series Connector Socket built-in 50 Ω 1pc |
07-5957
|
|
49 available to back orderBack-order availability date - 15/01/2026
|
1+ £8.15
Price per unit Ex VAT
|
50Ω |
Crimp |
4.95mm |
RG 58 C/U |
Socket, built-in |
|
PTFE |
11GHz |
|
-40 - +155°C |
TNC connector |
Brass nickel plated |
Brass gold plated |
Screw-on |
Telegärtner 100023772 TNC Series Connector Socket built-in 50 Ω 1pc |
07-5961
|
|
66 available to back orderBack-order availability date - 15/01/2026
|
1+ £8.85
Price per unit Ex VAT
|
50Ω |
Crimp |
2.70mm |
RG 316/U |
Socket, built-in |
|
PTFE |
11GHz |
|
-40 - +155°C |
TNC connector |
Brass nickel plated |
Brass gold plated |
Screw-on |
Telegärtner 100023785 TNC Series Connector Socket built-in 50 Ω 11 GHz |
07-5964
|
|
43 available to back orderBack-order availability date - 15/01/2026
|
1+ £7.93
Price per unit Ex VAT
|
50Ω |
Screws |
5.20mm |
|
Socket, built-in |
|
PTFE |
11GHz |
|
-40 - +155°C |
TNC connector |
Brass nickel plated |
Brass gold plated |
Screw-on |
Telegärtner 100027544 TNC series built-in Socket 50 Ω vibration resistant |
07-6218
|
|
8 available to back orderBack-order availability date - 15/01/2026
|
1+ £5.98
Price per unit Ex VAT
|
50Ω |
Soldering |
|
|
Socket, built-in |
3mm |
PTFE |
4GHz |
9mm |
-40 - +155°C |
TNC connector |
Brass nickel plated |
Brass gold plated |
Screw-on |