Telegärtner 100023701 TNC Series plug straight 50 Ω 1pc vibration-resistant

Image Representative of Range

Telegärtner 100023701 TNC Series plug straight 50 Ω 1pc vibration-resistant

MPN
100023701
Brand
Telegartner
EAN-13
4064161267067
Order Code
07-5936
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.03
10+ £9.07
100+ £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Telegärtner 100023701 TNC connector is a straight plug designed for 50 O impedance, ideal for high-frequency applications. Its robust design makes it suitable for connecting coaxial cables in telecommunications equipment. This connector is typically used in wireless antenna systems and RF communication devices.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category UT 141
Cable Ø 3.50mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Soldering
Insulation Material PTFE
Max. frequency 11GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot