Telegärtner 100023745 TNC series plug straight 50 Ω 1pc vibration-resistant

Image Representative of Range

Telegärtner 100023745 TNC series plug straight 50 Ω 1pc vibration-resistant

MPN
100023745
Brand
Telegartner
EAN-13
2050003453653
Order Code
07-5950
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.44
10+ £3.14
100+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Telegärtner TNC connector, model 100023745, is a straight plug designed for 50 O impedance in high-frequency applications. It is typically used in coaxial and antenna connections, ensuring reliable signal transmission. This connector is suitable for various electronic and communication devices where durable and precise connections are essential.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PE
Max. frequency 11GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot