Telegärtner 100023767 TNC series Connector Socket built-in 50 Ω 1pc

Image Representative of Range

Telegärtner 100023767 TNC series Connector Socket built-in 50 Ω 1pc

MPN
100023767
Brand
Telegartner
EAN-13
4018359176303
Order Code
07-5957
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.47
10+ £8.56
100+ £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Telegärtner 100023767 TNC connector is a built-in socket designed for high-frequency applications with an impedance of 50 O. It is commonly used in telecommunications and wireless antenna systems. The product ensures efficient signal transmission and fits seamlessly in various professional equipment setups.
Type TNC connector
Impedance 50Ω
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 11GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot