Telegärtner 100023772 TNC Series Connector Socket built-in 50 Ω 1pc

Image Representative of Range

Telegärtner 100023772 TNC Series Connector Socket built-in 50 Ω 1pc

MPN
100023772
Brand
Telegartner
EAN-13
2050003472913
Order Code
07-5961
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.29
10+ £9.31
100+ £9.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Telegärtner's TNC connector socket, part number 100023772, is a built-in 50 O coaxial connector. It is designed for high-frequency applications, ensuring reliable performance in various communication systems. This connector is commonly used in antenna connections and RF equipment.
Type TNC connector
Impedance 50Ω
Cable category RG 316/U
Cable Ø 2.70mm
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 11GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot