Telegärtner 100027544 TNC series built-in Socket 50 Ω vibration resistant

Image Representative of Range

Telegärtner 100027544 TNC series built-in Socket 50 Ω vibration resistant

MPN
100027544
Brand
Telegartner
EAN-13
4018359327545
Order Code
07-6218
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.94
10+ £6.28
100+ £6.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Telegärtner TNC connector socket 100027544 is a built-in, 50 O coaxial connector designed for high-frequency applications. It is ideal for use in RF and microwave communication systems requiring secure and reliable connections. Typical applications include telecommunications, broadcasting, and wireless networking equipment.
Type TNC connector
Impedance 50Ω
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Contact Termination Soldering
Front panel thickness 3mm
Insulation Material PTFE
Max. frequency 4GHz
Mounting Hole Diameter 9mm
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot