Telegärtner 100023766 TNC series Socket straight 50 Ω 11 GHz 1pc.

Image Representative of Range

Telegärtner 100023766 TNC series Socket straight 50 Ω 11 GHz 1pc.

MPN
100023766
Brand
Telegartner
EAN-13
4064161266916
Order Code
07-5956
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.31
10+ £8.42
100+ £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Telegärtner TNC connector, part number 100023766, is a high-frequency coaxial socket with a straight design and 50 O impedance. It is typically used in radio frequency and antenna applications, providing reliable signal transmission. This connector is essential for environments requiring durable and precise RF connections.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Cable Ø 5.90mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 11GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot