Telegärtner 100023704 TNC Connector plug right angle 50 Ω threaded 1pc |
07-5938
|
|
39 available to back orderBack-order availability date - 17/01/2026
|
1+ £6.99
Price per unit Ex VAT
|
50Ω |
1.4/3.8AF |
Crimp |
5.90mm |
Brass nickel plated |
Plug, right angle |
Brass gold plated |
PTFE |
11GHz |
Screw-on |
-40 - +155°C |
TNC connector |
Telegärtner 100023712 TNC Connector plug straight 50 Ω 1 piece 11 GHz |
07-5940
|
|
8 available to back orderBack-order availability date - 10/01/2026
|
1+ £11.49
Price per unit Ex VAT
|
50Ω |
|
Crimp |
10.30mm |
Brass nickel plated |
Plug, straight |
Brass gold plated |
PTFE |
11GHz |
Screw-on |
-40 - +155°C |
TNC connector |
Telegärtner 100023723 TNC Connector plug right angle 50 Ω Cable mount |
07-5945
|
|
36 available to back orderBack-order availability date - 17/01/2026
|
1+ £19.78
Price per unit Ex VAT
|
50Ω |
RG 213/U |
Crimp |
10.30mm |
Brass nickel plated |
Plug, right angle |
Brass gold plated |
PTFE |
11GHz |
Screw-on |
-40°C - +155°C |
TNC connector |
Telegärtner 100023734 TNC Connector plug straight 50 Ω 11 GHz 1pc |
07-5946
|
|
4 available to back orderBack-order availability date - 10/01/2026
|
1+ £9.59
Price per unit Ex VAT
|
50Ω |
RG 316/U |
Screws |
2.70mm |
Brass nickel plated |
Plug, straight |
Brass gold plated |
PTFE |
11GHz |
Screw-on |
-40 - +155°C |
TNC connector |
Telegärtner 100023735 TNC Connector plug 50 Ω straight 1pc for 11 GHz use |
07-5947
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £11.17
Price per unit Ex VAT
|
50Ω |
|
Screws |
10.80mm |
Brass nickel plated |
Plug, straight |
Brass gold plated |
PTFE |
11GHz |
Screw-on |
-40 - +155°C |
TNC connector |
Telegärtner 100023741 TNC Connector plug straight 50 Ω 1pc |
07-5949
|
|
Available to back orderPlease contact us for lead time
|
1+ £8.83
Price per unit Ex VAT
|
50Ω |
RG 223 |
|
|
|
Plug, straight |
|
|
|
|
|
TNC connector |
Telegärtner 100023814 TNC Connector plug right angle 75 Ω 1pc |
07-5972
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £8.15
Price per unit Ex VAT
|
75Ω |
|
Crimp |
6mm |
Brass nickel plated |
Plug, right angle |
Brass gold plated |
PTFE |
11GHz |
Screw-on |
-40°C - +155°C |
TNC connector |