Telegärtner 100023734 TNC Connector plug straight 50 Ω 11 GHz 1pc

Image Representative of Range

Telegärtner 100023734 TNC Connector plug straight 50 Ω 11 GHz 1pc

MPN
100023734
Brand
Telegartner
EAN-13
2050003463133
Order Code
07-5946
Country of Origin
Germany
View Full Product Range (7)

Discontinued


Telegärtner manufactures the TNC connector plug, which is a straight design with 50 O impedance. This high-frequency coaxial connector is suitable for applications such as antenna connections and various RF equipment. It is typically used in telecommunications and wireless communication systems, providing reliable performance in demanding environments.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 316/U
Cable Ø 2.70mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Screws
Insulation Material PTFE
Max. frequency 11GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Trustpilot