Telegärtner 100023735 TNC Connector plug 50 Ω straight 1pc for 11 GHz use

Image Representative of Range

Telegärtner 100023735 TNC Connector plug 50 Ω straight 1pc for 11 GHz use

MPN
100023735
Brand
Telegartner
EAN-13
4018359108311
Order Code
07-5947
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.98
10+ £11.79
100+ £11.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Telegärtner TNC connector plug, model 100023735, is a straight configuration designed for 50 O impedance. It is ideal for high-frequency applications such as coaxial cables and antenna connections. This robust and reliable connector is commonly used in communications and broadcasting equipment.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Cable Ø 10.80mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Screws
Insulation Material PTFE
Max. frequency 11GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot