Telegärtner 100023741 TNC Connector plug straight 50 Ω 1pc

Image Representative of Range

Telegärtner 100023741 TNC Connector plug straight 50 Ω 1pc

MPN
100023741
Brand
Telegartner
EAN-13
4018359513023
Order Code
07-5949
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.15
10+ £9.17
100+ £8.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Telegärtner TNC connector Plug, model 100023741, is a straight, 50 O coaxial connector designed for high-frequency applications. It is commonly used in antenna and telecommunications equipment for reliable signal transmission. This durable connector offers excellent performance in various radio frequency (RF) scenarios.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 223
Connector Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot