Telegärtner 100023723 TNC Connector plug right angle 50 Ω Cable mount

Image Representative of Range

Telegärtner 100023723 TNC Connector plug right angle 50 Ω Cable mount

MPN
100023723
Brand
Telegartner
EAN-13
4018359342241
Order Code
07-5945
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £22.98
10+ £21.32
100+ £20.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Telegärtner's TNC connector plug, model 100023723, is a right-angle coaxial connector with 50 O impedance. It is designed for high-frequency applications, providing reliable connectivity in RF equipment. Typical uses include antenna connections and other communications equipment.
Type TNC connector
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 213/U
Cable Ø 10.30mm
Case Material Brass nickel plated
Connector Type Plug, right angle
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 11GHz
Seal Type Screw-on
Temperature Range -40°C - +155°C

Reviews

Be the first to submit a review

Trustpilot