Telegärtner 100023712 TNC Connector plug straight 50 Ω 1 piece 11 GHz

Image Representative of Range

Telegärtner 100023712 TNC Connector plug straight 50 Ω 1 piece 11 GHz

MPN
100023712
Brand
Telegartner
EAN-13
4018359224370
Order Code
07-5940
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.35
10+ £12.12
100+ £11.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The Telegärtner TNC connector plug, model 100023712, is a straight, 50-ohm, high-frequency coaxial connector suitable for various electronic applications. Designed by Telegärtner, it ensures reliable signal transmission in radio frequency environments. Ideally used in communication equipment, it is compatible with a range of antenna and coaxial cables.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Cable Ø 10.30mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 11GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot