Telegärtner 100023704 TNC Connector plug right angle 50 Ω threaded 1pc

Image Representative of Range

Telegärtner 100023704 TNC Connector plug right angle 50 Ω threaded 1pc

MPN
100023704
Brand
Telegartner
EAN-13
2050003449694
Order Code
07-5938
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.36
10+ £7.56
100+ £7.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Telegärtner TNC connector, model 100023704, is a right-angle plug with a 50 O impedance, suitable for various high-frequency applications. As a coaxial connector, it is often used in radio and antenna systems. This robust connector ensures secure signal transmission, ideal for both industrial and communications equipment.
Type TNC connector
Impedance 50Ω
Mounting Direction Right angle
Cable category 1.4/3.8AF
Cable Ø 5.90mm
Case Material Brass nickel plated
Connector Type Plug, right angle
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 11GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot