Teledyne LeCroy T3DMM4-5 Bench Multimeter 4.3" Display 60000 Counts

MPN
T3DMM4-5
EAN-13
4053199908042
Order Code
10-7790
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £796.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Teledyne LeCroy T3DMM4-5 is a versatile bench multimeter with a digital graphics display capable of 60000 counts. Manufactured by Teledyne LeCroy, it is ideal for measuring voltage, current, and frequency in various electrical applications. This universal tester serves as a reliable tool for precise voltage readings and general testing purposes.
Type Bench Multimeter
Manufacturers Warranty 1 Year
Maximum DC Voltage 1000V
Maximum AC Voltage 750V
Display Counts Digital
A AC reading range (min.) 60µA
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 600µA
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 107.21 x 260.27 x 293.75 mm
Frequency reading range 20 Hz - 500KHz
Height 293.75mm
Length 107.21mm
Measurement type (details) True RMS
Power supply (details) AC 100 V - 120 V, AC 200 V - 240 V, 45 - 66 Hz
Reading range - capacity 2 nF - 10000µF
Reading range - resistance 600 Ω - 100MΩ
V AC reading range (min.) 600mV
Voltage reading range DC (min.) 600mV
Weight 3.76kg
Width 260.27mm

Reviews

Be the first to submit a review

Trustpilot