Tektronix TPR1000 1 GHz Single-Ended TekVPI Power-Rail Probe inc TPR4KIT Acc Kit

MPN
TPR1000
Brand
Tektronix
Order Code
85-2147
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £6060.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/12/2026

The Tektronix TPR1000 probe provides a low noise, large offset range solution for measurement of ripple on DC power rails ranging from –60 to +60 VDC. Tektronix's power rail probes offer industry leading low noise and high offset range required to measure AC ripple between 200 μVp-p and 800 mVp-p to 1GHz.

Applications include probing chipsets for power rail voltage supply and control in automotive, industrial and consumer markets, probing digital power management, memory and Ethernet connectivity, probing noise sources on high-frequency power rails.


Bandwidth:
DC coupling mode: DC to 1 GHz

DC reject mode:
TPR1000: 10 kHz to 1 GHz
Frequency response optimized for <1 Ω source impedance.
Through SMA-to-SMA cable or Solder Micro-Coax tip.
Linear dynamic range: Up to 60 V DC, 1 Vp-p to bandwidth. Max AC RMS of 1 V.
Attenuation: 1.25x. Frequency response optimised for <1 Ω source impedance.

Measurement accuracy:
DC linearity: <0.1%
Step response long-term aberrations: ±1%

Noise:
<300 μVp-p noise on 6 Series MSO (20 MHz BW Limit)
<1 mVp-p noise on 6 Series MSO (Full Bandwidth)

Input impedance:
50 kΩ DC to 10 kHz
50 Ω AC > 100 kHz


Temperature range at tip:
–40 to +125 °C (standard accessories)
–40 to +155 °C (high temperature cable option)
Comp box and oscilloscope temperature range limited to 0 to +55 °C.

Offset:
±60 V offset range
Offset setting error: ±2 mV max, ±0.4 μV typical.


Compatible with the 6 series MSO, 5 series MSO, 4 Series MSO, 3 Series MDO, MDO3000 , MDO4000C, MSO/DPO5000B, DPO7000C, and DPO70000C/DX/SX oscilloscopes.
Type High voltage differential probe
Accessories Included TPR4KIT
Bandwidth 1GHz

Reviews

Be the first to submit a review

Trustpilot