Tektronix TBS1062 2-channel Oscilloscope Bandwidth 60MHz

Order Code:

86-3049

Brand: Tektronix MPN: TBS1062

Discontinued


The Tektronix TBS1062 60 MHz Bandwidth, 1GS/s Sample Rate, 2-Channel Digital Storage Oscilloscope provides you with affordable performance in a compact design. Packed with standard features, including USB connectivity, 16 automated measurements, limit testing, data-logging, and context sensitive help; the Tektronix TBS 1062 60MHz Bandwidth, 2-channel digital storage oscilloscope helps you get more done, in less time.

No other digital storage oscilloscope offers as much bandwidth and sample rate for the price. Tektronix proprietary sampling technology provides real-time sampling with the stated sampling rate on all channels, all the time to accurately capture your signals. Sampling performance is not reduced when using multiple channels.

The Tektronix TBS1062 Digital Oscilloscope is especially well suited to meet the needs of today's schools and universities. Packed with features and built-in tools, the Tektronix TBS1062 is easy to learn and simple to operate, ideal for first time oscilloscope users and students. Featuring the same user interface as the Tektronix TDS Oscilloscope Family, your students will learn to operate the world's most popular oscilloscope platform, with over 500,000 oscilloscopes in operation worldwide.

To simplify integration with your existing curriculum, the Tektronix TBS/1062 also includes an Education Resource CD filled with tools to help your students master the use of an oscilloscope. The Tektronix TBS 1062 offers the tools and performance you need at a price you can afford.


  • 60MHz, two-channel, portable digital oscilloscope
  • Ideal for electronics applications such as electrical engineering education and hobbyist projects
  • Maximum real-time sample rate of 1GS/s per channel
  • Record length of 2.5kpts per channel for acquiring detailed waveforms
  • Advanced triggers - rising and falling edge, pulse width, and video
  • Allows isolation of specific signals
  • 5.7 inch colour TFT-LCD with anti-glare surface for viewing waveforms
  • Meets EN and IEC 61010-1:2001 safety standard
  • Rated for CAT II installations to 300V

Design your own Tektronix 2 Series



Trustpilot