Tektronix SUP3 BW1T22 Bandwidth Upgrade 100 MHz to 200 MHz on (2) Analog Channel

MPN
SUP3 BW1T22
Brand
Tektronix
Order Code
85-8071
Country of Origin
USA
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £1010.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/09/2026

The Tektronix SUP3 BW1T22 is an official software upgrade.

This will upgrade a 100MHz MDO32 to a 200MHz MDO32.


  • Bandwidth upgrades up to 500 MHz can be performed in the field by installing a software option license using the oscilloscope user interface

MDO32 oscilloscope not included.

Note: Upgrades to 1 GHz bandwidth require installation at a Tektronix service centre.


Type Software Option Upgrade
Bandwidth 200MHz
Screen Size Not Applicable

Reviews

Be the first to submit a review

Trustpilot