Tektronix MSO46B 4-BW-500 Mixed Signal Oscilloscope 6 FlexChannels 500MHz

MPN
MSO46B 4-BW-500
Brand
Tektronix
Order Code
85-8064
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £22500.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/12/2026

This Tektronix MSO46B 4-BW-500 4 Series B Mixed Signal Oscilloscope with 6 FlexChannels and a bandwidth of 500MHz combines performance and analysis capabilities to address the vast majority of engineering challenges with an industry-leading intuitive user interface. The "B" version features a significantly faster processor system that speeds up analysis and makes controls 2X more responsive.

This 4 Series model offers 6 analog channels with 12-bit ADCs, 500 MHz bandwidth and up to 6.25 GS/s sample rate with record lengths of 31.25 or 62.5 Mpoints. Full sample rate and record length are available on all channels, at all times. Each input channel can be used for synchronized analog waveform display and spectrum analysis, or converted to 8 logic channels by connecting a logic probe for up to 48 digital logic channels.

Powerful analysis and visualization tools, like FastFrame segmented memory, measurement and waveform histograms, and visual triggering are standard. It is available with a built-in 50 MHz arbitrary/function generator and decoding for over 25 serial protocols. Power analysis packages are also available to facilitate repeatable measurements on power supplies and 3-phase power converters. An array of available smart probes support a wide range of applications.

A 13.3-inch high-definition capacitive touchscreen with improved viewing angle, and an award-winning intuitive user interface make the 4 Series B MSO a pleasure to use.


  • 500 MHz Bandwidth
  • 6 input channels
  • 6.25 GS/s sample rate
  • 12-bit ADCs
  • 31.25 or 62.5 Mpoints record length
  • Each channel can be used for synchronized analog waveforms and spectrum analysis, or converted to 8 logic channels
  • Industry-leading user interface
  • 13.3 inch, HD touchscreen
  • Decoders available for over 25 serial protocols
  • Wide range of available probes

Each model includes:

One passive analog probe per channel:

  • TPP0250 250 MHz probes with 200 MHz bandwidth models
  • TPP0500B 500 MHz probes with 350 MHz and 500 MHz bandwidth models
  • TPP1000 1 GHz probes with 1 GHz and 1.5 GHz models

Installation and safety manual

Embedded Help

Power cord

Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration

One-year warranty covering all parts and labour on the instrument

One-year warranty covering all parts and labour on included probes


No. of Channels 6
Bandwidth 500MHz
Type Oscilloscope with probes
Manufacturers Warranty 3 Years
Screen Size 13.3in
Record Length (Per Channel) 31.25 (std), 62.5 (opt.)
Sample Rate (All Channels) 6.25GS/s

Reviews

Be the first to submit a review

Trustpilot