Easter Opening Hours and Delivery Dates here

Tektronix MSO4104B 1GHz 4-channel oscilloscope

Order Code:

51-1957

Brand: Tektronix MPN: MSO4104B EAN-13: 4016138726107

Discontinued


With this MSO4014B mixed signal oscilloscope, you can analyze up to 20 analogue and digital signals to quickly find and diagnose problems in complex designs. Bandwidths up to 1GHz and 5GS/ssample rate on all channels, ensure you have the performance you need to see fast-changing signal details.

To capture long windows of signal activity while maintaining fine timing resolution, the MSO4014B offers deep record length of up to 20M points standard on all channels.


  • 1GHz bandwidth model
  • 4 analogue channel models
  • 16 digital channels
  • Mixed signal design and analysis
  • Two USB 2.0 host ports on the front panel and two on the rear
  • Integrated 10/100/1000BASE-T Ethernet port for network connection
  • Video out port to export the oscilloscope display to a monitor or projector
  • Dimensions: 137(L) x 439(W) x 229(H)mm
  • Input impedance 1MΩ ±1%, 50Ω ±1%
  • Screen size 26.4cm
  • Type (manufacturer type) MSO4104B

Design your own Tektronix 2 Series



Trustpilot