Tektronix MSO22 2-BATPK Battery Pack - 2 Battery Slots & 1 Battery MSO 2 Series

MPN
MSO22 2-BATPK
Brand
Tektronix
Order Code
85-7809
Country of Origin
China
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £686.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/11/2026

The Tektronix MSO22 2-BATPK allows you to take your Tektronix MSO22 oscilloscope anywhere.

This optional battery pack upgrade for the MSO22 oscilloscope with 2-BATPK Li-ion battery pack kit (shipped with instrument purchase) offers complete portability of your MSO22 oscilloscope. The battery pack provides additional flexibility to perform measurements in areas where no AC power is available. Ideal for testing equipment in the field.

The 2-BATPK battery pack has 2 battery slots and supports hot swapping of the batteries during operation to extend the run time on batteries.
The batteries are charged when the instrument is connected to AC power. The batteries can also be charged using an external charger.


  • Supports up to 2 Li-ion rechargeable batteries - additional batteries sold separately (See 85-7813)
  • Supports hot swapping of batteries during operation to extend run time
Type Battery Pack upgrade
Screen Size Not Applicable

Reviews

Be the first to submit a review

Trustpilot