Tektronix MSO2002B 2-Channel Oscilloscope

Order Code:

51-1960

Brand: Tektronix MPN: MSO2002B

Discontinued


The MSO2002B offers up to 70MHz bandwidth and 1GS/s sample rate. This oscilloscope from Tektronix delivers advanced debug features at an entry-level price. Quickly find and diagnose problems in complex designs with up to 20 channels for analyzing analogue and digital signals.

With a deep record length of 1M points standard on all channels, the MSO2002B lets you capture long windows of signal activity while maintaining fine timing resolution.


  • Accuracy: ±3%
  • Bandwidth: 70MHz
  • Channel type: 2
  • Dimensions: 134(L) x 377(W) x 180(H)mm
  • Displays TFT: (112 320 colours)
  • Input coupling: AC, DC, GND
  • Input impedance: 1MΩ; 11.5pF
  • Input voltage range: 300V (DC + peak AC)
  • Interfaces 1x USB 2.0
  • Power supply: 100 - 240Vac
  • Resolution: 8-Bit
  • Sampling rate: 1GS/s
  • Screen size: 17.8cm (480 x 234 Pixel)
  • Timebase range: 4ns/DIV - 100 s/DIV
  • Triggering: Edge, pulse, runt, logic, video, rise/declivity time
  • Type (manufacturer type): MSO2002B
  • Vertical deflection: 2mV/DIV – 5V/DIV

Design your own Tektronix 2 Series


No. of Channels 2
Bandwidth 70MHz
Type Oscilloscope
Accuracy ±3%
Input coupling AC, DC, GND
Interface 1x USB 2.0
Interfaces 1x USB 2.0
Power Supply 100 - 240Vac
Resolution 8-Bit
Timebase range 4ns/DIV - 100 s/DIV

Alternatives (1)


Trustpilot