Tektronix DPO4BND Application Module for DPO4000/MDO4000 Series

MPN
DPO4BND
Brand
Tektronix
EAN-13
4016138970821
Order Code
63-8251
Country of Origin
China

Discontinued


The Tektronix DPO4BND is an application bundle that enables all of the functionality of the DPO4AERO, DPO4AUDIO, DPO4AUTO, DPO4COMP, DPO4EMBD, DPO4ENET, DPO4LMT, DPO4PWR, DPO4USB and DPO4VID application modules in a single module. Save money when multiple serial bus debug and analysis application modules are required and easily move the entire set of functionality from one instrument to another.

DPO4AERO - Aerospace Serial Triggering and Analysis Module.
This module enables triggering on packet-level information on MIL-STD-1553 buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time-stamp information.
Signal Inputs - Any Ch1 - Ch4, Math, Ref1 - Ref4.

Recommended Probing - Differential or single ended (only one single-ended signal required).

DPO4AUDIO - Audio Serial Triggering and Analysis Module.
This module enables triggering on packet-level information on I2S, LJ, RJ, and TDM audio buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time-stamp information.
Signal Inputs - Any Ch1 - Ch4 (and any D0 - D15 on MSO models).

Recommended Probing - Single ended.

DPO4AUTO - Automotive Serial Triggering and Analysis Module.
This module enables triggering on packet-level information on CAN and LIN buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time-stamp information.
Signal Inputs - LIN: Any Ch1 - Ch4 (and any D0 - D15 on MSO models); CAN: Any Ch1 - Ch4 (and any D0 - D15 on MSO models).
Recommended Probing - LIN: Single ended; CAN: Single ended or differential.

DPO4AUTOMAX - Extended Automotive Serial Triggering and Analysis Module.
This module enables triggering on packet-level information on CAN, LIN, and FlexRay buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, packet decode tables with time-stamp information, and eye diagram analysis software.
Signal Inputs - LIN: Any Ch1 - Ch4 (and any D0 - D15 on MSO models); CAN: Any Ch1 - Ch4 (and any D0 - D15 on MSO models); FlexRay: Any Ch1 - Ch4 (and any D0 - D15 on MSO models).

Recommended Probing - LIN: Single ended; CAN, FlexRay: Single ended or differential.

DPO4COMP - Computer Serial Triggering and Analysis Module.
This module enables triggering on packet-level information on RS-232/422/485/UART buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time-stamp information.
Signal Inputs - Any Ch1 - Ch4 (and any D0 - D15 on MSO models).

Recommended Probing - RS-232/UART: Single ended; RS-422/485: Differential.

DPO4EMBD - Embedded Serial Triggering and Analysis Module.
This module enables triggering on packet-level information on I2C and SPI buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with timestamp information.
Signal Inputs - I2C: Any Ch1 - Ch4 (and any D0 - D15 on MSO models); SPI: Any Ch1 - Ch4 (and any D0 - D15 on MSO models).

Recommended Probing - Single ended.

DPO4ENET - Ethernet Serial Triggering and Analysis Module.
This module enables triggering on packet-level information on 10BASE-T and 100BASE-TX 9
buses as well as analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode
tables with time-stamp information.
Signal Inputs - Any Ch1 - Ch4, Math, Ref1 - Ref4.

Recommended Probing - 10BASE-T: Single ended or differential; 100BASE-TX: Differential.

DPO4USB - USB Serial Triggering and Analysis Module.
This module enables triggering on packet-level content for low-speed, full-speed, and high-speed USB serial buses. Also enables analytical tools such as digital views of the signal, bus views, packet decoding, search tools, and packet decode tables with time-stamp information for low-speed, full-speed, and high-speed USB serial buses.
Signal Inputs - Low-speed and Full-speed: Any Ch1 - Ch4 (and any D0 - D15 on MSO models); Low-speed, Full-speed, and Highspeed: Any Ch1 - Ch4, Math, Ref1 - Ref4.

Recommended Probing - Low-speed and Full-speed: Single ended or differential; High-speed: Differential.

DPO4PWR - Power Analysis Application Module.

This module enables quick and accurate analysis of power quality, switching loss, harmonics, safe operating area (SOA), modulation, ripple, and slew rate (dI/dt, dV/dt).

DPO4LMT - Limit and Mask Testing Application Module.

This module enables testing against limit templates generated from ‘golden' waveforms and mask testing using custom or standard telecommunications or computer masks.

DPO4VID - HDTV and Custom (nonstandard) Video Triggering and Video Picture Module.


  • Suitable for: DPO4000 / MDO4000 series
  • Height: 40mm
  • Depth: 250mm
  • Width: 200mm
  • Weight: 250g
  • Manufacturer's part: Tektronix DPO4BND

Design your own Tektronix 2 Series


Compatible With Tektronix
Type Module

Trustpilot