Christmas Opening Hours and Delivery Dates here
Teko TEKAM 32-E.9 Universal Enclosure Aluminium Zinc Black Anodized

Teko TEKAM 32-E.9 Universal Enclosure Aluminium Zinc Black Anodized

Order Code:

10-7765

Brand: Teko MPN: TEKAM 32-E.9 EAN-13: 8018340341419

Discontinued


The TEKO TEKAM 32-E.9 universal enclosure is manufactured by TEKO and features aluminium and zinc construction with a black finish. It is designed for versatility and durability, suitable for protecting electronic components. Common applications include housing small electronics, circuit boards, and custom projects.
Type Universal enclosure
Enclosure Length 145mm
Enclosure Height 45.8mm
Enclosure Width 105.9mm
Colour Black
Dimensions (L x W x H) 145 x 105.9 x 45.8 mm

Trustpilot