Teko TEKAL 22.29 Universal Enclosure Aluminium Black 1 Piece

Image Representative of Range

Teko TEKAL 22.29 Universal Enclosure Aluminium Black 1 Piece

MPN
TEKAL 22.29
Brand
Teko
EAN-13
8018340319715
Order Code
10-7755
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £18.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The TEKO TEKAL 22.29 Universal Enclosure is an aluminium casing designed for versatile use with a sleek black finish. TEKO, the manufacturer, ensures robust protection for electronic components. This enclosure is typically used for housing small electronics and can be applied in various industrial and commercial settings.
Type Universal enclosure
Material Aluminium
Enclosure Length 145mm
Enclosure Height 36.9mm
Enclosure Width 85.8mm
Colour Black
Dimensions (L x W x H) 145 x 85.8 x 36.9 mm

Reviews

Be the first to submit a review

Trustpilot