Christmas Opening Hours and Delivery Dates here
Teko TEKAL 11-E.29 Universal Aluminium Enclosure ABS End Caps Dark Grey

Teko TEKAL 11-E.29 Universal Aluminium Enclosure ABS End Caps Dark Grey

Order Code:

10-7751

Brand: Teko MPN: TEKAL 11-E.29 EAN-13: 8018340341716

Discontinued


TEKO TEKAL 11-E.29 Universal enclosure, featuring a robust aluminium and acrylonitrile butadiene styrene construction in black and dark grey, ideal for harsh environments. This enclosure is typically used for housing electronic components, offering protection and durability. Its design is suitable for both industrial and commercial applications requiring a single, reliable unit.
Type Universal enclosure
Enclosure Length 70mm
Enclosure Height 30.9mm
Enclosure Width 59.9mm
Dimensions (L x W x H) 70 x 59.9 x 30.9 mm

Trustpilot