Teko P/1.10 Universal Enclosure Plastic Grey/Blue 1Piece Circuit Board Rails

MPN
P/1.10
Brand
Teko
EAN-13
8018340016911
Order Code
10-7727
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The TEKO P/1.10 Universal Enclosure is a small plastic case with dimensions of 85x55x36mm, available in grey and blue. Manufactured by TEKO, it is ideal for housing electronic components and is commonly used in creating custom electronic projects or housing for small devices. This durable and versatile enclosure is suitable for a variety of applications in the electronics field.
Type Universal enclosure
Material Plastic
Enclosure Length 85mm
Enclosure Height 36mm
Enclosure Width 55mm
Colour Grey, Blue
Dimensions (L x W x H) 85 x 55 x 36 mm

Reviews

Be the first to submit a review

Trustpilot