Teko COFFERA/6.9 Universal Enclosure ABS Black 1Piece Rounded Corners

Image Representative of Range

Teko COFFERA/6.9 Universal Enclosure ABS Black 1Piece Rounded Corners

MPN
COFFER A/6.9
Brand
Teko
EAN-13
8018340027351
Order Code
10-7723
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £7.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The TEKO Coffer A/6.9 is a small universal enclosure made from acrylonitrile butadiene styrene and features a black finish. Measuring 125x70x35mm, it is ideal for housing electronic components safely. This product is typically used in projects requiring sturdy and reliable cases for various electrical and electronic applications.
Type Universal enclosure
Material ABS
Enclosure Length 125mm
Enclosure Height 35mm
Enclosure Width 70mm
Colour Black
Dimensions (L x W x H) 125 x 70 x 35 mm

Reviews

Be the first to submit a review

Trustpilot