Teko 660SP.9 Sloping Handheld Enclosure 145 x 85 38mm

MPN
660SP.9
Brand
Teko
EAN-13
8018340308528
Order Code
30-2090
Country of Origin
Italy

Discontinued


Planning to buy a range of enclosures for your latest project?

The Teko Sloping Handheld Enclosure 145 x 85 x 38mm is a miniature enclosure manufactured in black ABS which is available with 'landscape' slope (front panel slopes at 8° along shortest edge).


  • ABS front panel recessed to allow additional work to be carried out or to accept an anodised front panel
  • Secured by four fixing screws
Type Instrument Cases
Material ABS
Enclosure Length 145mm
Enclosure Width 85mm
Enclosure Height 37.5mm
Colour Black
External Features Sloped
Flame Resistance UL94-HB

Trustpilot