Teko 4/B.1 Universal Enclosure Aluminium Silver 1Piece Easy to Machine

Image Representative of Range

Teko 4/B.1 Universal Enclosure Aluminium Silver 1Piece Easy to Machine

MPN
4/B.1
Brand
Teko
EAN-13
8018340015778
Order Code
10-7714
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The TEKO 4/B.1 Universal Enclosure is an aluminium case with dimensions of 140x44x72mm and a silver finish. This durable enclosure is ideal for housing electronic components securely. It is widely used in creating metal cabinets and protecting sensitive devices.
Type Universal enclosure
Material Aluminium plate: 1mm
Enclosure Length 140mm
Enclosure Height 44mm
Enclosure Width 72mm
Colour Silver
Dimensions (L x W x H) 140 x 72 x 44 mm
Misc Attribute 2 4 B

Reviews

Be the first to submit a review

Trustpilot