Teko 215TP.5 Desk Casing Plastic with Transparent Lid Mounts with 4 Screws

Image Representative of Range

Teko 215TP.5 Desk Casing Plastic with Transparent Lid Mounts with 4 Screws

MPN
215TP.5
Brand
Teko
EAN-13
8018340291912
Order Code
10-7707
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The TEKO 215TP.5 Desk casing is manufactured by TEKO and is made from acrylonitrile butadiene styrene, finished in light grey. It measures 216 x 130 x 80.5 mm and is ideal for housing electronic components or devices on a desk. This durable enclosure is commonly used in professional and educational settings for organising and protecting equipment.
Type Desk casing
Material Acrylonitrile butadiene styrene, PC
Enclosure Length 216mm
Enclosure Height 80.5mm
Enclosure Width 130mm
Colour Light grey
Dimensions (L x W x H) 216 x 130 x 80.5 mm

Reviews

Be the first to submit a review

Trustpilot