Teko 10016.7 Universal Enclosure ABS White Rounded PCB Mount 1 Pc

Image Representative of Range

Teko 10016.7 Universal Enclosure ABS White Rounded PCB Mount 1 Pc

MPN
10016.7
Brand
Teko
EAN-13
8018340330918
Order Code
10-7694
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

TEKO produces the 10016.7 Universal enclosure made from acrylonitrile butadiene styrene in white. Key features include durability and versatility in housing electronic components. It is typically used for protecting and organising electrical devices and circuitry.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 90.6mm
Enclosure Height 23.8mm
Enclosure Width 57.2mm
Colour White
Dimensions (L x W x H) 90.6 x 57.2 x 23.8 mm

Reviews

Be the first to submit a review

Trustpilot